357-086-442-278

Heilind Number:EDA357-086-442-278
Manufacturer:EDAC
Manufacturer Number:357-086-442-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-442-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-442-278

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connectivity in a wide range of electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With two rows of copper alloy contacts, offering a total of 86 positions and a pitch of .156 inches, it provides ample connectivity options for your PCB assemblies. The straight mount orientation allows for easy installation, while its robust construction can withstand operating temperatures ranging from -40 to 105°C. Trust in the quality and efficiency of our Card Edge Connector to meet your connectivity needs with ease.