357-086-455-201

Heilind Number:EDA357-086-455-201
Manufacturer:EDAC
Manufacturer Number:357-086-455-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-455-201

Detailed Description

Elevate your PCB connectivity with our 357-086-455-201 Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a high amperage capacity of 5 A, making it perfect for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts, featuring a pitch of .156 inches and row spacing of .2 inches, you can achieve seamless board-to-board connections with ease. Its straight mount orientation and 86 positions offer versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for demanding environments. Trust in its superior quality and precision engineering to power up your electronic devices effortlessly.