357-086-455-207

Heilind Number:EDA357-086-455-207
Manufacturer:EDAC
Manufacturer Number:357-086-455-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-455-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-455-207

Detailed Description

Upgrade your PCB connectivity with our 357-086-455-207 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, providing both durability and safety. With two rows of 86 positions, it offers ample room for efficient data transmission. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in our connector to deliver optimal performance and secure your connections with ease. Elevate your PCB setup with the 357-086-455-207 Card Edge Connector.