357-086-455-208

Heilind Number:EDA357-086-455-208
Manufacturer:EDAC
Manufacturer Number:357-086-455-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-455-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-455-208

Detailed Description

Introducing our high-performance Card Edge Connector, the ultimate solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, and featuring Copper Alloy contact material, this connector guarantees reliable conductivity and longevity. With two rows and 86 positions, it offers ample connectivity for your electronic devices. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse industrial applications. Trust in its 5A amperage rating and sleek black design to meet your connectivity needs with uncompromising quality. Elevate your PCB assembly with this essential component, available now in our extensive range of connectors.