357-086-455-258

Heilind Number:EDA357-086-455-258
Manufacturer:EDAC
Manufacturer Number:357-086-455-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-455-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-455-258

Detailed Description

Introducing our versatile Card Edge Connector, designed for seamless and secure connection in various electronic applications. This sleek black connector boasts high performance, with an amperage rating of 5A, making it ideal for powering your devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows of 86 positions, this connector offers ample connectivity options. The Copper Alloy contact material ensures reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise and efficient PCB integration. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in our Card Edge Connector to deliver exceptional performance and connectivity in your electronic projects.