357-086-455-268

Heilind Number:EDA357-086-455-268
Manufacturer:EDAC
Manufacturer Number:357-086-455-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-455-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-455-268

Detailed Description

Introducing the 357-086-455-268 Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a sleek black design made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in even the most demanding environments. With two rows of copper alloy contacts offering a total of 86 positions, it facilitates high-speed data transfer with ease. The .156-inch pitch and .2-inch row spacing provide precise connectivity, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 357-086-455-268 for seamless and efficient PCB connectivity in your projects.