357-086-455-278

Heilind Number:EDA357-086-455-278
Manufacturer:EDAC
Manufacturer Number:357-086-455-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-455-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-455-278

Detailed Description

Introducing our 357-086-455-278 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black finish. With two rows of high-quality Copper Alloy contacts, it ensures secure and efficient power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the 86 positions cater to a wide range of connectivity needs. Engineered for versatility, this connector offers straight mount orientation and operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its exceptional quality and precision engineering for your next PCB project.