357-086-456-201

Heilind Number:EDA357-086-456-201
Manufacturer:EDAC
Manufacturer Number:357-086-456-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-456-201

Detailed Description

Introducing our 357-086-456-201 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Designed in a striking black hue, this connector not only adds a touch of sophistication to your setup but also delivers outstanding performance. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester and contact pins made of high-quality Copper Alloy, it ensures durability and efficient signal transmission. Featuring two rows with a pitch of .156 inches and a total of 86 positions, it offers ample connectivity options for your application. Whether you're working on a DIY project or a professional installation, this connector, with its straight mount orientation and wide operating temperature range of -40 to 105°C, guarantees seamless functionality even in challenging environments. Trust in the 357-086-456-201 to deliver superior connectivity with style.