357-086-456-202

Heilind Number:EDA357-086-456-202
Manufacturer:EDAC
Manufacturer Number:357-086-456-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-456-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-456-202

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed for seamless board-to-board connectivity in electronic systems. Crafted with precision and reliability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each offering a 5A amperage capacity, it guarantees efficient power transmission. The .156-inch pitch and .2-inch row spacing, along with 86 available positions, provide ample space for secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in a variety of industrial and commercial applications. Trust in its straight mount orientation for easy installation and count on its exceptional performance to meet your connectivity needs with precision. Elevate your system's efficiency with our Card Edge Connector, a reliable solution for seamless board-to-board connectivity.