357-086-456-204

Heilind Number:EDA357-086-456-204
Manufacturer:EDAC
Manufacturer Number:357-086-456-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-456-204

Detailed Description

Introducing our 357-086-456-204 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. This connector, featuring a striking black color, offers exceptional performance with a 5 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing material. Designed with two rows of 86 positions, it ensures efficient data transmission with precise .156-inch pitch and .2-inch row spacing. Crafted from high-quality copper alloy, the contact material guarantees superior conductivity and longevity. Whether you require straight mounting orientation or operating in extreme temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding applications in the electronics industry. Trust in its exceptional quality and performance to elevate your connectivity solutions.