357-086-456-207

Heilind Number:EDA357-086-456-207
Manufacturer:EDAC
Manufacturer Number:357-086-456-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-456-207

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections with uncompromising reliability. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures lasting durability even in demanding environments. With a double row configuration and a total of 86 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees optimal signal transfer, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for easy installation and a secure fit. Upgrade your connections with this essential component, a standout in our extensive lineup of premium PCB connectors.