357-086-456-208

Heilind Number:EDA357-086-456-208
Manufacturer:EDAC
Manufacturer Number:357-086-456-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-456-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-456-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections in electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with stringent safety standards. With two rows of 86 positions each, it offers ample connectivity for intricate circuit layouts. The copper alloy contacts guarantee reliable electrical conductivity, while a pitch of .156 inches and row spacing of .2 inches allow for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to perform reliably in any environment. Trust in its straight mount orientation to facilitate easy installation onto PCBs. Elevate your electronic designs with our high-quality Card Edge Connector.