357-086-456-212

Heilind Number:EDA357-086-456-212
Manufacturer:EDAC
Manufacturer Number:357-086-456-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-456-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-456-212

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in the most demanding environments. With two rows of 86 positions and a pitch of .156 inches, it offers ample connectivity options while ensuring optimal signal integrity. The copper alloy contact material ensures efficient power transfer, rated for up to 5A of current. Designed for straight mounting orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its quality and performance, making it an indispensable solution for your PCB connectivity needs.