357-086-456-268

Heilind Number:EDA357-086-456-268
Manufacturer:EDAC
Manufacturer Number:357-086-456-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-456-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-456-268

Detailed Description

Introducing our 357-086-456-268 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Crafted from durable black UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, this connector ensures reliable performance in even the most demanding environments. With a high amperage rating of 5 A and a pitch of .156 inches, it can accommodate power and data transfer with ease. The connector's dual-row design with 86 positions offers ample connectivity options, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is ideal for a wide range of applications in industries such as telecommunications, automotive, and aerospace. Trust in the quality and efficiency of our Card Edge Connector for all your PCB connectivity needs.