357-086-456-278

Heilind Number:EDA357-086-456-278
Manufacturer:EDAC
Manufacturer Number:357-086-456-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-456-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-456-278

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Designed for optimal performance, this essential component features a durable black housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts providing a total of 86 positions, this connector offers ample connectivity for your PCB needs. The .156 inch pitch and .2 inch row spacing allow for precise and secure mating, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its 5A amperage rating and robust construction to deliver consistent and efficient connectivity in your electronic devices. Elevate your PCB assembly with this essential component, a must-have in any engineer's toolkit.