357-086-458-201

Heilind Number:EDA357-086-458-201
Manufacturer:EDAC
Manufacturer Number:357-086-458-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-458-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-458-201

Detailed Description

Introducing our 357-086-458-201 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a durable black housing made of UL 94V-0 Thermoplastic Polyester, ensuring exceptional safety and longevity. With two rows of high-quality copper alloy contacts, each capable of carrying up to 5 A of current, this connector offers efficient power transmission. The .156-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation provides flexibility in positioning. With 86 positions available, this connector is perfect for complex PCB setups. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance in any environment. Trust in the 357-086-458-201 for seamless connectivity in your electronic projects.