357-086-458-202

Heilind Number:EDA357-086-458-202
Manufacturer:EDAC
Manufacturer Number:357-086-458-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-458-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-458-202

Detailed Description

Introducing our 357-086-458-202 Card Edge Connector, a cutting-edge solution for seamless PCB connectivity. With a sleek black design and robust UL 94V-0 Thermoplastic Polyester housing, this connector is both stylish and durable. Featuring two rows of high-quality Copper Alloy contacts, it ensures reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing make for easy installation, while the 86 positions allow for versatile connectivity options. With a right-angle mount orientation, it fits snugly into any PCB setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Trust in our 357-086-458-202 for efficient and secure board-to-board connections.