357-086-458-207

Heilind Number:EDA357-086-458-207
Manufacturer:EDAC
Manufacturer Number:357-086-458-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-458-207

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless integration in your electronic devices. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety in every connection. With a double-row design and 86 positions, it offers ample connectivity for your PCB boards. Crafted with precision, the contact material is made of robust Copper Alloy, ensuring optimal signal transmission. The .156-inch pitch and .2-inch row spacing allow for easy and efficient PCB assembly. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're building computers, industrial equipment, or consumer electronics, trust in the quality and performance of our Card Edge Connector to deliver seamless connectivity every time. Upgrade your devices with confidence, choose our Card Edge Connector for unparalleled reliability.