357-086-458-208

Heilind Number:EDA357-086-458-208
Manufacturer:EDAC
Manufacturer Number:357-086-458-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-458-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-458-208

Detailed Description

Introducing our Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed for optimal performance and durability, this connector boasts a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a 5 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows with a total of 86 positions, each with a pitch of .156 inches and row spacing of .2 inches, it offers versatile connectivity options. Its right-angle mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees reliable operation in any environment. Trust in this Card Edge Connector for efficient and secure PCB connections in a variety of applications.