357-086-458-212

Heilind Number:EDA357-086-458-212
Manufacturer:EDAC
Manufacturer Number:357-086-458-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-458-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-458-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for reliability and durability, this connector features 86 positions across 2 rows, allowing for seamless board-to-board connections. The UL 94V-0 Thermoplastic Polyester housing ensures safety and compliance, while the Copper Alloy contacts guarantee superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient signal transmission. Its right angle mount orientation allows for easy installation in tight spaces. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.