357-086-458-278

Heilind Number:EDA357-086-458-278
Manufacturer:EDAC
Manufacturer Number:357-086-458-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-458-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-458-278

Detailed Description

Introducing our 357-086-458-278 Card Edge Connector, a high-performance solution designed for seamless board-to-board connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector offers not just durability but also a sophisticated aesthetic. With two rows of meticulously crafted Copper Alloy contacts, each with a pitch of .156 inches and spaced .2 inches apart, it ensures reliable and efficient power transmission. Boasting 86 positions, it allows for versatile connectivity options. The right-angle mount orientation makes it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in the 357-086-458-278 for all your board-to-board connection needs.