357-086-459-201

Heilind Number:EDA357-086-459-201
Manufacturer:EDAC
Manufacturer Number:357-086-459-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-459-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-459-201

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for reliability and durability, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With two rows of 86 positions and a pitch of .156 inches, it offers ample connectivity for various electronic applications. Crafted with precision, the contact material is copper alloy, guaranteeing optimal conductivity. Its right-angle mount orientation and operating temperature range of -40 to 105°C make it versatile for use in a wide range of environments. Trust in this connector for efficient and secure PCB connections, meeting the demands of even the most demanding projects. Elevate your electronic designs with the 357-086-459-201 Card Edge Connector.