357-086-459-202

Heilind Number:EDA357-086-459-202
Manufacturer:EDAC
Manufacturer Number:357-086-459-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-459-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-459-202

Detailed Description

Introducing our high-performance Card Edge Connector, designed to seamlessly interconnect printed circuit boards with precision and reliability. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures optimal signal transfer in any application. With a dual-row configuration accommodating 86 positions, it offers ample connectivity options. The copper alloy contacts provide superior conductivity, while the .156-inch pitch and .2-inch row spacing guarantee a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Its right-angle mount orientation allows for versatile installation, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.