357-086-459-203

Heilind Number:EDA357-086-459-203
Manufacturer:EDAC
Manufacturer Number:357-086-459-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-459-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-086-459-203. Designed for optimal signal transmission, this black connector features two rows of durable Copper Alloy contacts, providing reliable power delivery at an amperage of 5A. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures robust protection and compliance with safety standards. With a pitch of .156 inches and row spacing of .2 inches, it offers easy and precise board-to-board connection. Perfect for right-angle mounting, it accommodates 86 positions, allowing for versatile and efficient circuit integration. Operable in harsh environments, its wide temperature range of -40 to 105°C guarantees performance stability. Trust in this essential component to streamline your electronic assemblies with unparalleled quality and durability.