357-086-459-204

Heilind Number:EDA357-086-459-204
Manufacturer:EDAC
Manufacturer Number:357-086-459-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-459-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-459-204

Detailed Description

Upgrade your PCB connections with our 357-086-459-204 Card Edge Connector. Featuring a sleek black design, this connector offers reliable power delivery with a 5 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it ensures durability and efficient conductivity. With two rows of 86 positions, it provides ample connectivity for your PCB layout. The .156 inch pitch and .2 inch row spacing allow for precise alignment. Its right angle mount orientation offers flexibility in installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate your PCB connectivity.