357-086-459-208

Heilind Number:EDA357-086-459-208
Manufacturer:EDAC
Manufacturer Number:357-086-459-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-459-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-459-208

Detailed Description

Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections with exceptional durability and performance. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers reliable power delivery with a 5A amperage rating. Featuring two rows of 86 copper alloy contact positions spaced at a pitch of .156 inches, it ensures secure and efficient connectivity. The right-angle mount orientation allows for flexible installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in this connector for your electronics projects, where precision and reliability are paramount.