357-086-459-212

Heilind Number:EDA357-086-459-212
Manufacturer:EDAC
Manufacturer Number:357-086-459-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-459-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-459-212

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal connectivity, this connector features 86 positions across 2 rows, ensuring seamless data transmission. Crafted with precision, the contacts are made of durable copper alloy, guaranteeing reliable conductivity. The black housing, made of UL 94V-0 Thermoplastic Polyester, offers superior strength and heat resistance, making it ideal for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, this connector allows for efficient PCB assembly. Its right-angle mount orientation adds versatility to your design. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for both standard and challenging environments. Elevate your connectivity solutions with this essential component.