357-086-459-258

Heilind Number:EDA357-086-459-258
Manufacturer:EDAC
Manufacturer Number:357-086-459-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-459-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-459-258

Detailed Description

Experience seamless connectivity with our 357-086-459-258 Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 5A. The .156-inch pitch and .2-inch row spacing allow for easy and precise PCB assembly, while the 86 positions provide ample connectivity options. Its right-angle mount orientation makes it ideal for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring seamless board-to-board connectivity. Trust in its quality and performance to elevate your electronics design.