357-086-459-278

Heilind Number:EDA357-086-459-278
Manufacturer:EDAC
Manufacturer Number:357-086-459-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-459-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-459-278

Detailed Description

Upgrade your PCB connectivity with our 357-086-459-278 Card Edge Connector. Designed for optimal performance, this black connector features two rows of 86 positions each, ensuring seamless and efficient data transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The right-angle mount orientation allows for convenient installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in our high-quality product to streamline your PCB connectivity needs.