357-086-460-201

Heilind Number:EDA357-086-460-201
Manufacturer:EDAC
Manufacturer Number:357-086-460-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-460-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-460-201

Detailed Description

Introducing our Card Edge Connector, a vital component for seamless PCB connectivity. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also ensures compliance with safety standards. Featuring two rows of high-performance Copper Alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it allows for secure and efficient data transmission. With a total of 86 positions, this connector is designed to accommodate complex circuitry with ease. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees reliable performance in various environments. Trust in the quality and precision of our Card Edge Connector for all your PCB interconnection needs.