357-086-460-202

Heilind Number:EDA357-086-460-202
Manufacturer:EDAC
Manufacturer Number:357-086-460-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-460-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-460-202

Detailed Description

Introducing our 357-086-460-202 Card Edge Connector, a sleek and reliable component essential for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in operation. With two rows of high-quality copper alloy contacts, it offers exceptional conductivity and signal integrity. Featuring a pitch of .156 inches and row spacing of .2 inches, it facilitates precise and secure alignment on PCBs. With 86 positions, this connector accommodates multiple connections with ease. Its straight mount orientation allows for seamless installation, while its wide operating temperature range of -40 to 105°C ensures reliable performance in diverse environments. Trust in the 357-086-460-202 for your connectivity needs, where quality meets efficiency.