357-086-460-203

Heilind Number:EDA357-086-460-203
Manufacturer:EDAC
Manufacturer Number:357-086-460-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-460-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-460-203

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connector. Designed for optimal connectivity, this sleek black connector features two rows for secure attachment. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, you can trust in its reliability. The .156-inch pitch and .2-inch row spacing allow for precise positioning, accommodating 86 positions in total. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Say goodbye to connectivity issues and hello to seamless data transfer with our Card Edge Connector.