357-086-460-204

Heilind Number:EDA357-086-460-204
Manufacturer:EDAC
Manufacturer Number:357-086-460-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-460-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-460-204

Detailed Description

Introducing our high-performance Card Edge Connector, expertly engineered for seamless PCB connectivity in a wide range of applications. Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 86 copper alloy contacts, each capable of handling up to 5A of current, it offers exceptional power transmission efficiency. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees reliable performance even in harsh environments. Trust in this essential component for your connectivity needs, whether in industrial machinery, telecommunications equipment, or any other electronic system requiring secure board-to-board connections.