357-086-460-207

Heilind Number:EDA357-086-460-207
Manufacturer:EDAC
Manufacturer Number:357-086-460-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-460-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-460-207

Detailed Description

Introducing our high-performance Card Edge Connector, perfect for seamless board-to-board PCB connections in various electronic applications. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With two rows of 86 positions, it offers ample connectivity options while maintaining a compact design. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your PCB assembly needs. Trust in its quality construction and straight mount orientation for secure and efficient connections every time. Elevate your electronic projects with this essential Card Edge Connector.