357-086-460-208

Heilind Number:EDA357-086-460-208
Manufacturer:EDAC
Manufacturer Number:357-086-460-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-460-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-460-208

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. This sleek and durable connector, in a sleek black color, boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring safe and reliable operation. With two rows of 86 positions each, it offers ample connectivity for your PCBs. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .156 inches and a row spacing of .2 inches, this connector provides precise and stable connections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in the quality and performance of this Card Edge Connector for your electronic assembly needs.