357-086-460-212

Heilind Number:EDA357-086-460-212
Manufacturer:EDAC
Manufacturer Number:357-086-460-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-460-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-460-212

Detailed Description

Introducing the 357-086-460-212 Card Edge Connector, a sleek and reliable solution for seamlessly connecting your circuit boards. Designed with precision and durability in mind, this black connector boasts a robust housing material of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With two rows and 86 positions, it offers ample connectivity options while maintaining efficient signal transfer. Crafted from high-quality copper alloy, the contacts guarantee low resistance and long-lasting reliability. The .156-inch pitch and .2-inch row spacing allow for easy integration onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Whether you're a seasoned engineer or a DIY enthusiast, the 357-086-460-212 is the perfect choice for your board-to-board connectivity needs. Trust in its quality, and experience seamless performance like never before.