357-086-460-258

Heilind Number:EDA357-086-460-258
Manufacturer:EDAC
Manufacturer Number:357-086-460-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-460-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-460-258

Detailed Description

Introducing our Card Edge Connector, a high-performance solution for seamless board-to-board connectivity in electronic devices. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows of contact pins crafted from Copper Alloy, it offers reliable power transmission at an amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, while the 86 positions cater to a wide range of connectivity needs. Whether you're assembling PCBs for industrial machinery or consumer electronics, this connector guarantees secure and efficient data transfer. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility, making it an essential component for any electronics project. Trust in the quality and performance of our Card Edge Connector for seamless connectivity solutions.