357-086-460-268

Heilind Number:EDA357-086-460-268
Manufacturer:EDAC
Manufacturer Number:357-086-460-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-460-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-460-268

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector ( 357-086-460-268). Designed for optimal performance, this connector features 86 positions across 2 rows, ensuring seamless data transfer on your circuit board. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity for efficient power transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial applications. Trust in our high-quality, black Card Edge Connector to meet your connectivity needs with reliability and efficiency.