357-086-460-278

Heilind Number:EDA357-086-460-278
Manufacturer:EDAC
Manufacturer Number:357-086-460-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-460-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-460-278

Detailed Description

Introducing our 357-086-460-278 Card Edge Connector, a crucial component for seamless board-to-board connectivity in your electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of 86 positions, each contact point is crafted from high-quality Copper Alloy, guaranteeing efficient power transmission at an amperage of 5 A. The precise pitch of .156 inches and row spacing of .2 inches allow for easy installation and secure connections. Perfect for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for use in diverse environments. Trust in our Card Edge Connector to deliver reliable and high-speed data transfer, meeting the demands of even the most complex electronic systems. Elevate your connectivity solutions with this essential component from our extensive range of PCB connectors.