357-086-500-212

Heilind Number:EDA357-086-500-212
Manufacturer:EDAC
Manufacturer Number:357-086-500-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-500-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-500-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for reliable and efficient performance. With a sleek black finish and a housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Featuring two rows and 86 positions, it offers ample space for seamless connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .156 inches and a row spacing of .2 inches, precise alignment is easily achieved. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your interconnect solutions with this essential component.