357-086-500-278

Heilind Number:EDA357-086-500-278
Manufacturer:EDAC
Manufacturer Number:357-086-500-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-500-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-500-278

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration in electronic devices, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 86 positions, it offers ample connectivity options with a pitch of .156 inches. The copper alloy contact material guarantees reliable signal transmission, while the 5A amperage rating supports efficient power delivery. Perfect for board-to-board connections, this connector boasts a straight mount orientation and a temperature range of -40 to 105°C, making it ideal for use in a variety of environments. Upgrade your systems with this essential component for seamless and reliable data transfer.