357-086-520-202

Heilind Number:EDA357-086-520-202
Manufacturer:EDAC
Manufacturer Number:357-086-520-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-520-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-520-202

Detailed Description

Upgrade your electronic connections with our Card Edge Connector in sleek black. With a high amperage of 5A, this connector ensures reliable power transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring two rows and 86 positions, it offers ample connectivity options. The Copper Alloy contact material and .156-inch pitch deliver optimal conductivity. With a straight mount orientation and wide operating temperature range of -40 to 105°C, this connector is suitable for diverse applications in the PCB assembly process. Trust in its quality for seamless data transmission and power supply in your electronic devices.