357-086-520-203

Heilind Number:EDA357-086-520-203
Manufacturer:EDAC
Manufacturer Number:357-086-520-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-520-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-520-203

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector, featuring a sleek Black finish for a professional look. Designed for durability, it boasts a housing crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing longevity even in demanding environments. With two rows of copper alloy contacts, each meticulously arranged with a pitch of .156 inches and a row spacing of .2 inches, this connector offers seamless integration for your electronic devices. Supporting a current of 5 A, it ensures reliable power transmission. With 86 positions available, it provides ample room for multiple connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Elevate your connectivity solutions with this essential component.