357-086-520-207

Heilind Number:EDA357-086-520-207
Manufacturer:EDAC
Manufacturer Number:357-086-520-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-520-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-520-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a sleek black design for seamless integration. Engineered for optimal performance, this connector features a high amperage of 5A, making it ideal for power-intensive applications. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and reliable conductivity. With two rows and 86 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation caters to diverse space requirements. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Explore the possibilities of efficient data transfer and power distribution with this essential component for your electronic assemblies.