357-086-520-278

Heilind Number:EDA357-086-520-278
Manufacturer:EDAC
Manufacturer Number:357-086-520-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-520-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-520-278

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. Its 86 positions, spread across 2 rows, ensure ample connectivity options while its Copper Alloy contacts guarantee reliable signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise assembly is facilitated. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Trust in its 5A amperage and straight mount orientation for efficient power and data transfer. Upgrade your PCB connectivity with this essential component.