357-086-522-202

Heilind Number:EDA357-086-522-202
Manufacturer:EDAC
Manufacturer Number:357-086-522-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-522-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-522-202

Detailed Description

Enhance your PCB connections with this sleek black Card Edge Connector, designed for optimal performance. With a double row configuration and 86 positions, it offers ample connectivity for your devices. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Each contact is made from high-quality Copper Alloy, guaranteeing reliable transmission. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Elevate your connection game with this essential component.