357-086-522-268

Heilind Number:EDA357-086-522-268
Manufacturer:EDAC
Manufacturer Number:357-086-522-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-522-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-522-268

Detailed Description

Enhance your PCB connectivity with this essential Card Edge Connector in sleek black. Designed for optimized performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts. With two rows of eighty-six positions, it ensures seamless board-to-board connections at a pitch of .156 inches. Featuring a straight mount orientation and a wide operating temperature range of -40 to 105 °C, it offers versatility for various applications. Upgrade your setup with this high-quality connector, a must-have in your electronic toolkit.