357-086-522-278

Heilind Number:EDA357-086-522-278
Manufacturer:EDAC
Manufacturer Number:357-086-522-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-522-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-522-278

Detailed Description

Enhance your PCB connectivity with our dual-row Card Edge Connector in sleek black. Designed for optimal performance, it boasts a high amperage of 5 A, making it suitable for a variety of applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures secure and efficient power transmission. With a pitch of .156 in and row spacing of .2 in, it offers precise alignment for seamless integration. Featuring 86 positions in total, it's perfect for accommodating multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Elevate your PCB assembly experience with this essential component.