357-086-524-204

Heilind Number:EDA357-086-524-204
Manufacturer:EDAC
Manufacturer Number:357-086-524-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-524-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-524-204

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, this black connector features a durable housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating environments. With a 5 A amperage rating and copper alloy contacts, it guarantees efficient power transmission. Boasting two rows and 86 positions, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing allow for precise placement. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Trust in this essential component for seamless board-to-board connections in your projects.