357-086-524-212

Heilind Number:EDA357-086-524-212
Manufacturer:EDAC
Manufacturer Number:357-086-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-086-524-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-086-524-212

Detailed Description

Enhance your board-to-board connectivity with this high-performance Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliable power transmission with a 5 A amperage. Featuring two rows of 86 positions each, it offers ample room for seamless integration. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy assembly. Designed for straight mount orientation, it can withstand temperatures from -40 to 105 °C, making it ideal for a wide range of applications. Elevate your PCB connections with this essential component.